
United Chemi-Con URZA63VH472T25X92CZ3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 3.622inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 208 |
| Packaging | Bulk |
| Series | RZA |
| Termination | Radial |
| Tolerance | 75% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con URZA63VH472T25X92CZ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.