
United Chemi-Con URZA7.5VH152T22X31CZ technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 31mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 220 |
| Series | RZA |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 7.5V |
| DC Rated Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con URZA7.5VH152T22X31CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.