United Chemi-Con URZA965 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Series | RZA |
| Termination | Radial |
| RoHS | Not Compliant |
Download the complete datasheet for United Chemi-Con URZA965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.