
Uni-color red chip LED emitter featuring a 657nm peak wavelength and 120° viewing angle. This surface-mount component utilizes a 2-pin PLCC package with J-lead configuration, measuring 2.8mm x 3.2mm x 1.9mm. It operates with a maximum forward voltage of 2.4V and provides 50mcd intensity.
Unity Opto Technology MSL-204DR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 1.9 |
| Seated Plane Height (mm) | 1.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 50mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 657nm |
| High Brightness | No |
| Lens Appearance | Colorless Clear |
| Luminous Flux | 0.15lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Lens Dimensions | 2.4x2.4x0.8mm |
| Number of LEDs | 1 |
| Maximum Forward Voltage | 2.4V |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Unity Opto Technology MSL-204DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.