Uni-color green standard LED emitter featuring a 525 nm peak wavelength and 1100 mcd intensity. This T-1 3/4 package LED has 2 pins, a 30° viewing angle, and a colorless non-diffused circular lens. It supports through-hole mounting with a maximum forward current of 30 mA and a maximum forward voltage of 4 V, operating within a temperature range of -20 °C to 80 °C.
Unity Opto Technology MVL-564TG technical specifications.
| Package/Case | T-1 3/4 |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Package Diameter (mm) | 5.9 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 1100mcd |
| LED Material | InGaN |
| Peak Wavelength | 525nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 5.5x5.5x8.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Reverse Voltage | 5V |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
Download the complete datasheet for Unity Opto Technology MVL-564TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.