Unspecified 1/3AA-150-WT technical specifications.
| Capacity | 150mAh |
| Chemistry/Technology | NiCd |
| Mount | Through Hole |
| Output Voltage | 1.2V |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified 1/3AA-150-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.