Unspecified 1201.8831 technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Height | 10mm |
| Luminous Intensity | 18mcd |
| Viewing Angle | 70° |
| Width | 4.9mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Unspecified 1201.8831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.