Unspecified 1316.7001 technical specifications.
| Color | Yellow |
| Forward Current | 30mA |
| Luminous Intensity | 2.5mcd |
| Wavelength | 588nm |
| RoHS | Unconfirmed |
Download the complete datasheet for Unspecified 1316.7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.