Unspecified 35-2130 technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 30A |
| Number of Poles | 1 |
| Series | 32-2100 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified 35-2130 to view detailed technical specifications.
No datasheet is available for this part.