Unspecified 370-PS-1 technical specifications.
| Capacitance | 1E-10F |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified 370-PS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.