Unspecified 45-0508 technical specifications.
| Connector Type A | DB25 |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified 45-0508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.