Unspecified 45-2506 technical specifications.
| Connector Type A | DB25 |
| Connector Type B | DB25 |
| Gender | Male to Male |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified 45-2506 to view detailed technical specifications.
No datasheet is available for this part.