Unspecified 45-306 technical specifications.
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Gender | Male to Female |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified 45-306 to view detailed technical specifications.
No datasheet is available for this part.