Unspecified 45-315 technical specifications.
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Gender | Male to Male |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified 45-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.