Unspecified 45-376 technical specifications.
| Connector Type A | DB25 |
| Connector Type B | DB25 |
| Gender | Male to Male |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified 45-376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.