Unspecified 45-379 technical specifications.
| Connector Type A | DB25 |
| Connector Type B | DB25 |
| Gender | Male to Female |
| Length | 6foot |
| Series | DB25 |
| RoHS | Compliant |
Download the complete datasheet for Unspecified 45-379 to view detailed technical specifications.
No datasheet is available for this part.