Unspecified 45-5111-BU technical specifications.
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified 45-5111-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.