Unspecified 45-517 technical specifications.
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Gender Type A | Male |
| Gender Type B | Male |
| RoHS | Compliant |
Download the complete datasheet for Unspecified 45-517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.