Unspecified 45-540BU technical specifications.
| Connector Type A | D-Sub, Standard |
| Connector Type B | D-Sub, Standard |
| Gender Type A | Male |
| Gender Type B | Male |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified 45-540BU to view detailed technical specifications.
No datasheet is available for this part.