Unspecified 45-561-BU technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Gender Type A | Female |
| Gender Type B | Female |
| RoHS | Compliant |
Download the complete datasheet for Unspecified 45-561-BU to view detailed technical specifications.
No datasheet is available for this part.