Unspecified 625A technical specifications.
| Capacity | 390mAh |
| Chemistry/Technology | Alkaline |
| Output Voltage | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified 625A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.