
Unspecified COMP-16-3NMH technical specifications.
| Capacity | 80mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Output Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified COMP-16-3NMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
