Unspecified COMP-29-WL technical specifications.
| Capacity | 1800mAh |
| Chemistry/Technology | Lithium |
| Mount | Wire |
| Output Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified COMP-29-WL to view detailed technical specifications.
No datasheet is available for this part.