Unspecified CR1616-1F2 technical specifications.
| Capacity | 50mAh |
| Package/Case | SMD/SMT |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified CR1616-1F2 to view detailed technical specifications.
No datasheet is available for this part.