Unspecified CR17335E-R technical specifications.
| Capacity | 1600mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Weight | 0.599657oz |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified CR17335E-R to view detailed technical specifications.
No datasheet is available for this part.