Unspecified DL2025B technical specifications.
| Battery Size | 2025 |
| Capacity | 150mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified DL2025B to view detailed technical specifications.
No datasheet is available for this part.