Unspecified GP17R7H technical specifications.
| Capacity | 170mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Output Voltage | 7.2V |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified GP17R7H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.