Unspecified GP17R8H technical specifications.
| Capacity | 170mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Output Voltage | 8.4V |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified GP17R8H to view detailed technical specifications.
No datasheet is available for this part.