Unspecified KR-1200AUL-WT technical specifications.
| Capacity | 1200mAh |
| Chemistry/Technology | NiCd |
| Mount | Through Hole |
| Output Voltage | 1.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified KR-1200AUL-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.