Unspecified LS17500BA technical specifications.
| Chemistry/Technology | Lithium |
| Length | 50.3mm |
| Output Voltage | 3.67V |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Unspecified LS17500BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.