Conn 32 Channel Ferrule MT Multi Mode F Crimp ST Cable Mount Tray
US Conec 19884 technical specifications.
| Type | 32 Channel Ferrule MT |
| Gender | F |
| Mode | Multi Mode |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for US Conec 19884 to view detailed technical specifications.
No datasheet is available for this part.