US Conec 9578 technical specifications.
| Type | MTP Quad Adapter |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for US Conec 9578 to view detailed technical specifications.
No datasheet is available for this part.