Us-Lasers M6605I technical specifications.
| Package/Case | Module |
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 5mW |
| Package Quantity | 1 |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Us-Lasers M6605I to view detailed technical specifications.
No datasheet is available for this part.