Us-Lasers MM6505I technical specifications.
| Package/Case | Module |
| Diameter | 6.4mm |
| Length | 17.3mm |
| Max Power Dissipation | 5mW |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Us-Lasers MM6505I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
