Us-Lasers VOL6605I technical specifications.
| Package/Case | Module |
| Current Rating | 30mA |
| Max Power Dissipation | 4.8mW |
| Package Quantity | 1 |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Us-Lasers VOL6605I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
