Us-Lasers VOL8505I technical specifications.
| Package/Case | Module |
| Diameter | 10.4mm |
| Length | 17.8mm |
| Max Power Dissipation | 4.8mW |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Us-Lasers VOL8505I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.