US Robotics USR5610C technical specifications.
| Package/Case | Module |
| Data Rate | 56Mbps |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for US Robotics USR5610C to view detailed technical specifications.
No datasheet is available for this part.