US Robotics USR5637 technical specifications.
| Package/Case | Module |
| Height | 3inch |
| Length | 8inch |
| Weight | 1.36lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for US Robotics USR5637 to view detailed technical specifications.
No datasheet is available for this part.