US Toyo FAN TAC8025115HW technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 2800r/min |
| Maximum Airflow | 23CFM |
| Noise Level | 33dB |
| Line Current | 0.17A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for US Toyo FAN TAC8025115HW to view detailed technical specifications.
No datasheet is available for this part.