US Toyo FAN USTF1202524XHW technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 3400r/min |
| Maximum Airflow | 113.1CFM |
| Noise Level | 46.5dB |
| Line Current | 0.28A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 25.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for US Toyo FAN USTF1202524XHW to view detailed technical specifications.
No datasheet is available for this part.