US Toyo FAN USTF1203812MW technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 2300r/min |
| Maximum Airflow | 95CFM |
| Noise Level | 38dB |
| Line Current | 0.26A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for US Toyo FAN USTF1203812MW to view detailed technical specifications.
No datasheet is available for this part.