US Toyo FAN USTF120382305T technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 2900r/min |
| Maximum Airflow | 112CFM |
| Noise Level | 41dB |
| Line Current | 0.11A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119 X 119 X 38mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for US Toyo FAN USTF120382305T to view detailed technical specifications.
No datasheet is available for this part.