US Toyo FAN USTF1203848HW technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 28 to 56V |
| Category | DC Fan |
| Nominal Speed | 2600r/min |
| Maximum Airflow | 106CFM |
| Noise Level | 41dB |
| Line Current | 0.12A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for US Toyo FAN USTF1203848HW to view detailed technical specifications.
No datasheet is available for this part.