US Toyo FAN USTF401005MW technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4.5 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 5500r/min |
| Maximum Airflow | 4.6CFM |
| Noise Level | 28dB |
| Line Current | 0.08A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for US Toyo FAN USTF401005MW to view detailed technical specifications.
No datasheet is available for this part.