US Toyo FAN USTF60301153W technical specifications.
| Voltage Rating | 115V |
| Operating Frequency | 60Hz |
| Category | AC Fan |
| Nominal Speed | 3000r/min |
| Maximum Airflow | 11CFM |
| Noise Level | 29dB |
| Line Current | 0.044A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for US Toyo FAN USTF60301153W to view detailed technical specifications.
No datasheet is available for this part.