US Toyo FAN USTF702512HW technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 9.5 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 24CFM |
| Noise Level | 32.5dB |
| Line Current | 0.13A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for US Toyo FAN USTF702512HW to view detailed technical specifications.
No datasheet is available for this part.