This 24V DC fan features a nominal speed of 2850 RPM and a maximum airflow of 51.2. It operates within a temperature range of -10 to 70 degrees Celsius and has a noise level of 34. The fan is designed for use in applications with an input voltage range of 14 to 27.6 volts and has a line current of 0.1. It is mounted via a flange and has a square shape with dimensions of 92 X 92 X 25.4.
US Toyo FAN USTF922524HW technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 2850r/min |
| Maximum Airflow | 51.2CFM |
| Noise Level | 34dB |
| Line Current | 0.1A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 92 X 92 X 25.4mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for US Toyo FAN USTF922524HW to view detailed technical specifications.
No datasheet is available for this part.