Usag 3240255 technical specifications.
| Number of Pieces | 10 |
| Tip Type | Slotted; Phillips |
| Tip Size | Slotted: 0.4 x 2.5; 0.5 x 3; 0.6 x 3.5; 0.8 x 4; 1 x 5.5; 1.2 x 6.5 mm; Phillips: PH0; PH1; PH2; PH3 |
| Set Contents | Slotted: 0.4 x 2.5 x 50; 0.5 x 3 x 75; 0.6 x 3.5 x 100; 0.8 x 4 x 100; 1 x 5.5 x 125; 1.2 x 6.5 x 150 mm; Phillips: PH0 x 75; PH1 x 75; PH2 x 100; PH3 x 150 mm |
| Blade Length | Slotted: 50; 75; 100; 100; 125; 150; Phillips: 75; 75; 100; 150 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Usag 3240255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
