Cable Assembly USB 0.203m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-F Crimp-Crimp 24AWG/28AWG
Checking distributor stock and pricing after the page loads.
| Wire Size | 24/28AWG |
| Connector Type A | USB 3.0 Type A |
| Connector Type B | USB 3.0 Type A |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |