Cable Assembly USB 0.31m Mini USB Type B to USB Type A 5 to 4 POS M-M 24AWG/28AWG
Checking distributor stock and pricing after the page loads.
| Wire Size | 24/28AWG |
| Connector Type A | Mini USB Type B |
| Connector Type B | USB Type A |
| Gender | M-M |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |